Add To Favorites
CFRM105-HF Diode Standard 600V 1A (DC) Surface Mount Mini SMA/SOD-123
Product Overview
Digi-Key Part Number CFRM105-HF-ND
Copy   CFRM105-HF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFRM105-HF

Copy   CFRM105-HF
Description DIODE GEN PURP 600V 1A MINISMA
Copy   DIODE GEN PURP 600V 1A MINISMA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 600V 1A (DC) Surface Mount Mini SMA/SOD-123

Copy   Diode Standard 600V 1A (DC) Surface Mount Mini SMA/SOD-123
Documents & Media
Datasheets CFRM104 - 107HF
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 250ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123T
Supplier Device Package Mini SMA/SOD-123
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10395 $259.88

Submit a request for quotation on quantities greater than those displayed.

06:22:37 9/23/2018