USD
Favorite

CDBZ320200-HF Diode Schottky 200V 20A Surface Mount TO-277 (Z3)
Price & Procurement
6,572 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.26900 $12.69
25 1.20400 $30.10
100 0.90300 $90.30
250 0.89440 $223.60
500 0.76540 $382.70
1,000 0.62350 $623.50
2,500 0.61490 $1,537.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1498-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.55900
  • Digi-Reel®  : 641-1498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,572 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

CDBZ320200-HF

Datasheet
Digi-Key Part Number 641-1498-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBZ320200-HF
Copy  
Description DIODE SCHOTTKY 200V 20A TO277
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 200V 20A Surface Mount TO-277 (Z3)

Copy  
Documents & Media
Datasheets CDBZ320200-HF
Environmental Information Comchip RoHS3 Cert
CDBZ HF Series Material Declaration
Featured Product CDBZ320200-HF Schottky Rectifier
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBZ320200-HF
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 930mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277 (Z3)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SD0603S040S0R2

DIODE SCHOTTKY 40V 200MA 0603

AVX Corporation

$0.36000 Details

FSV20100V

DIODE SCHOTTKY 100V 20A TO277-3

ON Semiconductor

$0.84000 Details

MBR15200STR

DIODE SCHOTTKY 200V 15A TO277B

SMC Diode Solutions

$0.61000 Details

FSV20150V

DIODE SCHOTTKY 150V 20A TO277-3

ON Semiconductor

$0.84000 Details
Additional Resources
Standard Package 1
Other Names 641-1498-1