USD
Favorite

CDBHM260L-HF Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS-2
Price & Procurement
140,077 In Stock
Can ship immediately Factory Stock : 207,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.62000 $6.20
100 0.48000 $48.00
500 0.36000 $180.00
1,000 0.29000 $290.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 138,000 - Immediate
    207,000 - Factory Stock 
  • Unit Price: $0.28000
  • Cut Tape (CT)  : 641-1434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,077 - Immediate
    207,000 - Factory Stock 
  • Unit Price: $0.75000

CDBHM260L-HF

Datasheet
Digi-Key Part Number 641-1434-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBHM260L-HF
Copy  
Description BRIDGE RECT 1PHASE 60V 2A MBS-2
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS-2

Copy  
Documents & Media
Datasheets CDBHM220L-HF Thru CDBHM2100L-HF
Environmental Information Comchip RoHS3 Cert
Featured Product CDBHM Low VF SMD Schottky Bridge Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
Online Catalog SMT Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 700mV @ 2A
Current - Reverse Leakage @ Vr 1mA @ 60V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS-2
Base Part Number CDBHM260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

$0.12000 Details

CDBHM2100L-HF

BRIDGE RECT 1PHASE 100V 2A MBS-2

Comchip Technology

$0.75000 Details

SMCJ36CA

TVS DIODE 36V 58.1V SMC

Taiwan Semiconductor Corporation

$0.58000 Details

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

$0.11000 Details

JL-100-25-T

SHUNT JUMPER

Samtec Inc.

$0.10000 Details

156120GS82500

LED GRN CLEAR 2SMD BOTTOM ENTRY

Würth Elektronik

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 641-1434-6