USD
Favorite

CDBHD2100-G Bridge Rectifier Single Phase Schottky 100V Surface Mount Mini-Dip (TO-269AA)
Price & Procurement
17,613 In Stock
Can ship immediately Factory Stock : 25,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.01800 $10.18
100 0.79550 $79.55
500 0.64750 $323.75
1,000 0.51800 $518.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1212-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    25,000 - Factory Stock 
  • Unit Price: $0.51060
  • Cut Tape (CT)  : 641-1212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,613 - Immediate
    25,000 - Factory Stock 
  • Unit Price: $1.20000

CDBHD2100-G

Datasheet
Digi-Key Part Number 641-1212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBHD2100-G
Copy  
Description BRIDGE RECT 1P 100V 2A MINI-DIP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 100V Surface Mount Mini-Dip (TO-269AA)

Copy  
Documents & Media
Datasheets CDBHD240-G Thru. CDBHD2100-G
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
Featured Product Low VF Schottky Bridge Rectifier
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBHD240-G Thru. CDBHD2100-G
Online Catalog SMT Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Current - Reverse Leakage @ Vr 500µA @ 100V
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package Mini-Dip (TO-269AA)
Base Part Number CDBHD2100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B140-13-F

DIODE SCHOTTKY 40V 1A SMA

Diodes Incorporated

$0.37000 Details

CDBHM2100L-HF

BRIDGE RECT 1PHASE 100V 2A MBS-2

Comchip Technology

$0.75000 Details

Z4DGP406L-HF

BRIDGE RECT 1PHASE 600V 4A Z4-D

Comchip Technology

$1.01000 Details

CBRHDSH2-100 TR13 PBFREE

BRIDGE RECT 1P 100V 2A 4HD DIP

Central Semiconductor Corp

$0.94000 Details
Additional Resources
Standard Package 1
Other Names 641-1212-6