Add To Favorites
Product Overview
Digi-Key Part Number 641-1782-1-ND
Quantity Available 2,842
Can ship immediately
Manufacturer

Manufacturer Part Number

CDBFR03100-HF

Description DIODE SCHOTTKY 100V 300MA 1005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 100V 300mA Surface Mount 1005/SOD-323F

Documents & Media
Datasheets CDBFR03100-HF
Product Training Modules Flat Chip Diodes
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 300mA
Voltage - Forward (Vf) (Max) @ If 820mV @ 300mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 100V
Capacitance @ Vr, F 25pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package 1005/SOD-323F
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 641-1782-1

20:09:34 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.37900 $3.79
25 0.27240 $6.81
100 0.21200 $21.20
250 0.13324 $33.31
500 0.11356 $56.78
1,000 0.07722 $77.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1782-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.06762
  • Digi-Reel® ? : 641-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback