Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45400 $4.54
100 0.34070 $34.07
500 0.24982 $124.91
1,000 0.19305 $193.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 641-1532-6-ND
Copy   641-1532-6-ND
Quantity Available 8,331
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDBA240LL-G

Copy   CDBA240LL-G
Description DIODE SCHOTTKY 40V 2A DO214AC
Copy   DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount DO-214AC (SMA)

Copy   Diode Schottky 40V 2A Surface Mount DO-214AC (SMA)
Documents & Media
Datasheets CDBA240LL-HF
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
PCN Other Part Conversion NRND 05/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 360mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBA240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • DMN3023L-7 - Diodes Incorporated | DMN3023L-7DICT-ND DigiKey Electronics
  • DMN3023L-7
  • Diodes Incorporated
  • MOSFET N-CH 30V 6.2A SOT23
  • Unit Price $0.46000
  • DMN3023L-7DICT-ND
  • CMSH3-40MA TR13 - Central Semiconductor Corp | CMSH3-40MATR13CT-ND DigiKey Electronics
  • CMSH3-40MA TR13
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.73000
  • CMSH3-40MATR13CT-ND
  • CDBA240LL-HF - Comchip Technology | 641-1698-1-ND DigiKey Electronics
  • CDBA240LL-HF
  • Comchip Technology
  • DIODE SCHOTTKY 40V 2A DO214AC
  • Unit Price $0.53000
  • 641-1698-1-ND
  • MBRA210LT3G - ON Semiconductor | MBRA210LT3GOSCT-ND DigiKey Electronics
  • MBRA210LT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 10V 2A SMA
  • Unit Price $0.55000
  • MBRA210LT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 641-1532-6

10:55:53 12/19/2018