Add To Favorites
Photo Not Available
BR502L-G Bridge Rectifier Single Phase Standard 200V Through Hole BR-L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 2.47500 $148.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR502L-G-ND
Copy   BR502L-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR502L-G

Copy   BR502L-G
Description BRIDGE RECT 1PHASE 200V 50A BR-L
Copy   BRIDGE RECT 1PHASE 200V 50A BR-L
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Through Hole BR-L

Copy   Bridge Rectifier Single Phase Standard 200V Through Hole BR-L
Documents & Media
Datasheets BR5005L~5010L-G
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 50A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 25A
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, with Heat Sink
Supplier Device Package BR-L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

17:19:53 12/16/2018