Add To Favorites
ATV50C480JB-HF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.10500 $21.05
25 1.87920 $46.98
100 1.69120 $169.12
250 1.50328 $375.82
500 1.31538 $657.69
1,000 1.08988 $1,089.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 641-1923-1-ND
Copy   641-1923-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATV50C480JB-HF

Copy   ATV50C480JB-HF
Description TVS DIODE 48V 77.4V DO214AB
Copy   TVS DIODE 48V 77.4V DO214AB
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ATV50C110J(B)-HF thru 441J(B)-HF
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Automotive, AEC-Q101, ATV Series
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 64.6A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 155°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 641-1923-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1923-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98516
  • Digi-Reel® ? : 641-1923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

10:31:25 1/21/2019