Add To Favorites
ATV50C120JB-HF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.62000 $16.20
25 1.44640 $36.16
100 1.30190 $130.19
250 1.15720 $289.30
500 1.01256 $506.28
1,000 0.83897 $838.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 641-1599-1-ND
Copy   641-1599-1-ND
Quantity Available 5,999
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATV50C120JB-HF

Copy   ATV50C120JB-HF
Description TVS DIODE 12V 19.9V DO214AB
Copy   TVS DIODE 12V 19.9V DO214AB
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ATV50C110-HF thru 441-HF
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Automotive, AEC-Q101, ATV Series
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 251.3A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 641-1599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1599-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $0.75836
  • Digi-Reel® ? : 641-1599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,999 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:54:32 12/10/2018