Add To Favorites
ACZRC5361B-G Zener Diode 27V 5W ±5% Surface Mount DO-214AB (SMC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65300 $6.53
25 0.57800 $14.45
100 0.50340 $50.34
250 0.43816 $109.54
500 0.37290 $186.45
1,000 0.29832 $298.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 641-1913-1-ND
Copy   641-1913-1-ND
Quantity Available 2,730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACZRC5361B-G

Copy   ACZRC5361B-G
Description ZENER DIODES 27V 5W SMC AEC-Q101
Copy   ZENER DIODES 27V 5W SMC AEC-Q101
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 27V 5W ±5% Surface Mount DO-214AB (SMC)

Copy   Zener Diode 27V 5W ±5% Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets ACZRC5340B-G thru 5388B-G
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Zener Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 5 Ohms
Current - Reverse Leakage @ Vr 500nA @ 20.6V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 641-1913-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1913-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26248
  • Digi-Reel® ? : 641-1913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®

00:28:39 11/15/2018