Add To Favorites
ACZRC5346B-G Zener Diode 9.1V 5W ±5% Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number ACZRC5346B-G-ND
Copy   ACZRC5346B-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACZRC5346B-G

Copy   ACZRC5346B-G
Description DIODE ZENER 9.1V 5W DO214AB
Copy   DIODE ZENER 9.1V 5W DO214AB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 9.1V 5W ±5% Surface Mount DO-214AB (SMC)

Copy   Zener Diode 9.1V 5W ±5% Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets ACZRC5340B-G thru 5388B-G
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 2 Ohms
Current - Reverse Leakage @ Vr 7.5µA @ 6.9V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26248 $787.44

Submit a request for quotation on quantities greater than those displayed.

13:20:29 9/18/2018