Add To Favorites
ACZRC5343B-G Zener Diode 7.5V 5W ±5% Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number ACZRC5343B-G-ND
Copy   ACZRC5343B-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACZRC5343B-G

Copy   ACZRC5343B-G
Description DIODE ZENER 7.5V 5W DO214AB
Copy   DIODE ZENER 7.5V 5W DO214AB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 7.5V 5W ±5% Surface Mount DO-214AB (SMC)

Copy   Zener Diode 7.5V 5W ±5% Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets ACZRC5340B-G thru 5388B-G
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 1.5 Ohms
Current - Reverse Leakage @ Vr 10µA @ 5.7V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26248 $787.44

Submit a request for quotation on quantities greater than those displayed.

02:36:34 9/19/2018