USD
Favorite

ACURN102-HF Diode Standard 400V 1A Surface Mount 1206/SOD-123
Price & Procurement
6,992 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.35600 $3.56
100 0.24230 $24.23
500 0.18170 $90.85
1,000 0.13628 $136.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1643-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.12128
  • Cut Tape (CT)  : 641-1643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,992 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.44000

ACURN102-HF

Datasheet
Digi-Key Part Number 641-1643-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACURN102-HF
Copy  
Description DIODE GEN PURP 400V 1A 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount 1206/SOD-123

Copy  
Documents & Media
Datasheets ACURN101-HF thru 105-HF
Environmental Information Comchip RoHS3 Cert
Featured Product ACURN Series Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 1206/SOD-123
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0338-0-15-15-15-27-10-0

CONN PIN RCPT .020-.032 SOLDER

Mill-Max Manufacturing Corp.

$0.39000 Details

74AHC541BQ-Q100X

IC BUFF NON-INVERT 5.5V 20DHVQFN

Nexperia USA Inc.

$0.15175 Details

DLW31SH222SQ2L

CMC 80MA 2LN 2.2KOHM SMD AECQ200

Murata Electronics

$1.27000 Details

STTH310UFY

DIODE GEN PURP 1KV 3A SMBFLAT

STMicroelectronics

$0.91000 Details

GHS 10-SME

INTEGRATED PRIMARY 10A O/L

LEM USA Inc.

$7.03000 Details

G125-MS10605M2P

CONN HEADER SMD 6POS 1.25MM

Harwin Inc.

$11.69000 Details
Additional Resources
Standard Package 1
Other Names 641-1643-6