Add To Favorites
Product Overview
Digi-Key Part Number 641-1628-1-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

ACGRAT103-HF

Description DIODE GEN PURP 600V 1A 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount 2010/DO-214AC

Documents & Media
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package 2010/DO-214AC
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 641-1628-1

05:41:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37700 $3.77
25 0.30920 $7.73
100 0.24740 $24.74
250 0.17996 $44.99
500 0.14622 $73.11
1,000 0.11248 $112.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1628-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09828
  • Digi-Reel® ? : 641-1628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback