• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 641-1627-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACGRAT102L-HF

Description DIODE GEN PURP 400V 1A 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 400V 1A Surface Mount 2010/DO-214AC

Documents & Media
Datasheets ACGRAT101L-HF thru 105L-HF
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 930mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 8.2pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package 2010/DO-214AC
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 641-1627-1

19:59:10 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1627-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10206
Send Feedback