Add To Favorites
Product Overview
Digi-Key Part Number 641-1871-1-ND
Quantity Available 4,708
Can ship immediately
Manufacturer

Manufacturer Part Number

ACDBA1200-HF

Description DIODE SCHOTTKY 200V 1A DO214AC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 200V 1A Surface Mount DO-214AC (SMA)

Documents & Media
Datasheets ACDBA1200-HF
Environmental Information RoHS Declaration
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 900mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 200V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMD1200PL-TP - Micro Commercial Co | SMD1200PL-TPMSCT-ND DigiKey Electronics
  • SMD1200PL-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 200V 1A SOD123FL
  • Unit Price $0.49000
  • SMD1200PL-TPMSCT-ND
  • MBR2H200SFT3G - ON Semiconductor | MBR2H200SFT3GOSCT-ND DigiKey Electronics
  • MBR2H200SFT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 200V 2A SOD123
  • Unit Price $0.44000
  • MBR2H200SFT3GOSCT-ND
  • SS1200-LTP - Micro Commercial Co | SS1200-LTPMSCT-ND DigiKey Electronics
  • SS1200-LTP
  • Micro Commercial Co
  • DIODE SCHOTTKY 200V 1A DO214AC
  • Unit Price $0.42000
  • SS1200-LTPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 641-1871-1

20:41:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41700 $4.17
100 0.27370 $27.37
500 0.16176 $80.88
1,000 0.12443 $124.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1871-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10267
  • Digi-Reel® ? : 641-1871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback