Photo Not Available
17000202A
Product Overview
Digi-Key Part Number 17000202A-ND
Copy   17000202A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000202A

Copy   17000202A
Description CR0212MB-G50(GL)-ALARM SENSOR
Copy   CR0212MB-G50(GL)-ALARM SENSOR
Documents & Media
Datasheets 17000202A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 2.1 CFM (0.059m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 23.0 dB(A)
Power (Watts) 720mW
RPM 1000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight -
Current Rating 0.060A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

08:23:47 12/11/2018