Photo Not Available
17000198A
Product Overview
Digi-Key Part Number 17000198A-ND
Copy   17000198A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000198A

Copy   17000198A
Description FAN 30X10MM CR0305HB-G50(T) 5VDC
Copy   FAN 30X10MM CR0305HB-G50(T) 5VDC
Documents & Media
Datasheets 17000198A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 4.0 CFM (0.112m³/min)
Static Pressure 0.200 in H2O (49.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 34.0 dB(A)
Power (Watts) 550mW
RPM 10500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.018 lb (8.16g)
Current Rating 0.110A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

16:12:51 9/19/2018