Photo Not Available
17000197A
Product Overview
Digi-Key Part Number 17000197A-ND
Copy   17000197A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000197A

Copy   17000197A
Description FAN AXL 25X10MM CR0212LB-G50(GL)
Copy   FAN AXL 25X10MM CR0212LB-G50(GL)
Documents & Media
Datasheets 17000197A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 1.6 CFM (0.045m³/min)
Static Pressure 0.090 in H2O (22.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 18.3 dB(A)
Power (Watts) 500mW
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Current Rating 0.050A
Voltage Range -
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

01:30:33 1/22/2019