Photo Not Available
17000195A
Product Overview
Digi-Key Part Number 17000195A-ND
Copy   17000195A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000195A

Copy   17000195A
Description FAN 25X10 CR0205MB-G50(GLT) 5VDC
Copy   FAN 25X10 CR0205MB-G50(GLT) 5VDC
Documents & Media
Datasheets 17000195A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 2.1 CFM (0.059m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 23.0 dB(A)
Power (Watts) 450mW
RPM 10000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Current Rating 0.090A
Voltage Range -
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

23:36:53 11/13/2018