• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 17000194A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17000194A

Description FAN AXL 25X10MM CR0212MB-G50(GL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 17000194A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 2.1 CFM (0.059m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 23.0 dB(A)
Power (Watts) 720mW
RPM 10000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Current Rating 0.060A
Voltage Range -
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 20

14:12:38 5/25/2018

Send Feedback