• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 17000192A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17000192A

Description CR0812UB-Y51(NCU)-ALARM SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 17000192A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 52.4 CFM (1.47m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 44.0 dB(A)
Power (Watts) 2.76W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Current Rating 0.230A
Voltage Range -
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 20

13:33:42 2/23/2018

Send Feedback