Photo Not Available
17000191A
Product Overview
Digi-Key Part Number 17000191A-ND
Copy   17000191A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000191A

Copy   17000191A
Description FAN 80X32MM CR0824UB-Y51(NCU)
Copy   FAN 80X32MM CR0824UB-Y51(NCU)
Documents & Media
Datasheets 17000191A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 52.4 CFM (1.47m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Sensor
Noise 44.0 dB(A)
Power (Watts) 3.60W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Current Rating 0.150A
Voltage Range -
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

08:29:23 9/22/2018