• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 17000190A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17000190A

Description CR0512UB-G70(T)-ALARM SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 17000190A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.50mm
Air Flow 12.0 CFM (0.336m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 32.0 dB(A)
Power (Watts) 1.20W
RPM 5600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.04 lb (18.14g)
Current Rating 0.100A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 20

12:27:40 2/24/2018

Send Feedback