Photo Not Available
17000189A
Product Overview
Digi-Key Part Number 17000189A-ND
Copy   17000189A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000189A

Copy   17000189A
Description FAN AXL 80X15.5MM CR0812HB-D9*GP
Copy   FAN AXL 80X15.5MM CR0812HB-D9*GP
Documents & Media
Datasheets 17000189A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.50mm
Air Flow 35.5 CFM (0.994m³/min)
Static Pressure 0.130 in H2O (32.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 35.8 dB(A)
Power (Watts) 1.56W
RPM 3000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.139 lb (63.05g)
Current Rating 0.130A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

17:49:29 11/14/2018