• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 17000188A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

17000188A

Description CR0812LB-D9*GP-ALARM SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 17000188A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.50mm
Air Flow 22.6 CFM (0.633m³/min)
Static Pressure 0.060 in H2O (14.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 22.1 dB(A)
Power (Watts) 840mW
RPM 2000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.139 lb (63.05g)
Current Rating 0.070A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 20

11:47:41 2/22/2018

Send Feedback