Photo Not Available
17000186A
Product Overview
Digi-Key Part Number 17000186A-ND
Copy   17000186A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000186A

Copy   17000186A
Description FAN 60X15MM CR0612HB-GA0(GLT1)
Copy   FAN 60X15MM CR0612HB-GA0(GLT1)
Documents & Media
Datasheets 17000186A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 21.4 CFM (0.599m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 35.8 dB(A)
Power (Watts) 3.00W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.067 lb (30.39g)
Current Rating 0.250A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

01:23:38 9/21/2018