Photo Not Available
17000185A
Product Overview
Digi-Key Part Number 17000185A-ND
Copy   17000185A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000185A

Copy   17000185A
Description FAN 80X32MM CR0824UB-Y51(NCU)
Copy   FAN 80X32MM CR0824UB-Y51(NCU)
Documents & Media
Datasheets 17000185A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 52.4 CFM (1.47m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 44.0 dB(A)
Power (Watts) 3.60W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.24 lb (108.86g)
Current Rating 0.150A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

21:01:14 12/14/2018