Photo Not Available
17000184A
Product Overview
Digi-Key Part Number 17000184A-ND
Copy   17000184A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000184A

Copy   17000184A
Description FAN AXL 80X32MM CR08012LB327B00
Copy   FAN AXL 80X32MM CR08012LB327B00
Documents & Media
Datasheets 17000184A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 52.2 CFM (1.46m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 40.4 dB(A)
Power (Watts) 3.00W
RPM 3800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.298 lb (135.17g)
Current Rating 0.250A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

05:58:11 1/20/2019