Photo Not Available
17000181A
Product Overview
Digi-Key Part Number 17000181A-ND
Copy   17000181A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000181A

Copy   17000181A
Description FAN 50X10.5MM CR0512LB-G70(T)
Copy   FAN 50X10.5MM CR0512LB-G70(T)
Documents & Media
Datasheets 17000181A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.50mm
Air Flow 8.0 CFM (0.224m³/min)
Static Pressure 0.050 in H2O (12.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 20.0 dB(A)
Power (Watts) 960mW
RPM 3700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.04 lb (18.14g)
Current Rating 0.080A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

02:07:16 9/25/2018