Photo Not Available
17000180A
Product Overview
Digi-Key Part Number 17000180A-ND
Copy   17000180A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000180A

Copy   17000180A
Description FAN 50X10.5MM CR0512UB-G70(T)
Copy   FAN 50X10.5MM CR0512UB-G70(T)
Documents & Media
Datasheets 17000180A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.50mm
Air Flow 12.0 CFM (0.336m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 32.0 dB(A)
Power (Watts) 1.20W
RPM 5600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.04 lb (18.14g)
Current Rating 0.100A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

08:50:55 11/15/2018