Photo Not Available
17000176A
Product Overview
Digi-Key Part Number 17000176A-ND
Copy   17000176A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000176A

Copy   17000176A
Description FAN AXIAL 40X15MM CR0412HB-D51
Copy   FAN AXIAL 40X15MM CR0412HB-D51
Documents & Media
Datasheets 17000176A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 8.5 CFM (0.238m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 36.0 dB(A)
Power (Watts) 1.32W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.06 lb (27.22g)
Current Rating 0.110A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

05:09:13 9/22/2018