Photo Not Available
17000174A
Product Overview
Digi-Key Part Number 17000174A-ND
Copy   17000174A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000174A

Copy   17000174A
Description FAN 80X15.5MM CR0824LB-D90(T)
Copy   FAN 80X15.5MM CR0824LB-D90(T)
Documents & Media
Datasheets 17000174A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.50mm
Air Flow 29.6 CFM (0.829m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 36.0 dB(A)
Power (Watts) 1.20W
RPM 3000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.139 lb (63.05g)
Current Rating 0.050A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

12:36:55 12/15/2018