Photo Not Available
17000172A
Product Overview
Digi-Key Part Number 17000172A-ND
Copy   17000172A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17000172A

Copy   17000172A
Description FAN AXIAL 40X15MM CR0412MB-D51
Copy   FAN AXIAL 40X15MM CR0412MB-D51
Documents & Media
Datasheets 17000172A
Product Attributes Select All
Categories
Manufacturer Comair Rotron
Series -
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 7.6 CFM (0.213m³/min)
Static Pressure 0.200 in H2O (49.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Auto Restart, Locked Rotor Protection
Noise 31.8 dB(A)
Power (Watts) 1.08W
RPM 7000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cUL, TUV, UL
Weight 0.06 lb (27.22g)
Current Rating 0.090A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

15:30:53 9/23/2018