Add To Favorites
Product Overview
Digi-Key Part Number 1175-1329-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

800-1808-2-SPT1-BL-0009F

Description CORD PWR 18AWG X 2C SPT OPEN 9'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9.00' (2.74m) Power Cord Black NEMA 1-15P To Cable SPT-1

Documents & Media
Datasheets 800-1808-2-SPT1-BL-0009F Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 1-15P
2nd Connector Cable
Number of Conductors 2
Cord Type SPT-1
Wire Gauge 18 AWG
Shielding Unshielded
Length 9.00' (2.74m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 10A
Operating Temperature 105°C
Features -
 
Additional Resources
Standard Package ? 100
Other Names 1175-1329
80018082SPT1BL0009F

17:13:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.96000 $39.60
25 3.63000 $90.75
50 3.46500 $173.25
100 3.30000 $330.00
250 2.88752 $721.88
500 2.80500 $1,402.50
1,000 2.39250 $2,392.50
2,500 2.22750 $5,568.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback