Add To Favorites
800-1801-2-SVT0-BL-00050 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 3.20000 $640.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1175-1231-ND
Copy   1175-1231-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

800-1801-2-SVT0-BL-00050

Copy   800-1801-2-SVT0-BL-00050
Description CORD 18AWG NEMA5-15P - CBL 1.64'
Copy   CORD 18AWG NEMA5-15P - CBL 1.64'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT

Copy   1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Documents & Media
Datasheets 800-1801-2-SVT0-BL-00050 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Shielded
Length 1.64' (500.0mm)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125VAC
Current Rating 10A
Operating Temperature 105°C
Features Drain Wire
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1175-1231
80018012SVT0BL00050

22:29:59 12/18/2018