• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 710-10014-00200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

710-10014-00200

Description EXTENSION CABLE
Detailed Description

D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded

Documents & Media
Datasheets 710-10014-00200 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Receptacle, Female Sockets
Type DB25
Number of Positions 25
Length 6.56' (2.00m)
Shielding Shielded
Color Beige, Individual (Round)
Usage Extension, Serial
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

19:53:23 8/17/2018

Send Feedback