Add To Favorites
Photo Not Available
523-26-4400-WH-0010F Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.07200 $30.72
25 2.81600 $70.40
50 2.68800 $134.40
100 2.56000 $256.00
250 2.24000 $560.00
500 2.17600 $1,088.00
1,000 1.85600 $1,856.00
2,500 1.72800 $4,320.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1175-2473-ND
Copy   1175-2473-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

523-26-4400-WH-0010F

Copy   523-26-4400-WH-0010F
Description CABLE MOD 4P4C PLUG-CABLE 10'
Copy   CABLE MOD 4P4C PLUG-CABLE 10'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded

Copy   Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Documents & Media
Datasheets 523-26-4400-WH-0010F Drawing
Environmental Information RoHS Cert
Online Catalog Flat, Coiled Cable
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat, Coiled Cable
Connector Type Plug to Cable
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Length 10.00' (3.05m)
Shielding Unshielded
Color White
Features -
Style Single Ended
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1175-2473
523-26-4400-WH-0010F-ND

01:01:56 1/20/2019