Add To Favorites
Photo Not Available
513-26-6600-WH-0010F Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Product Overview
Digi-Key Part Number 513-26-6600-WH-0010F-ND
Copy   513-26-6600-WH-0010F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

513-26-6600-WH-0010F

Copy   513-26-6600-WH-0010F
Description CABLE MOD 6P6C PLUG-CABLE 10'
Copy   CABLE MOD 6P6C PLUG-CABLE 10'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded

Copy   Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded
Documents & Media
Datasheets 513-26-6600-WH-0010F Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Cable
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Length 10.00' (3.05m)
Shielding Unshielded
Color White
Features -
Style Single Ended
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 3.08000 $1,232.00

Submit a request for quotation on quantities greater than those displayed.

04:32:52 9/26/2018