Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 512-26-8800-BL-0001F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

512-26-8800-BL-0001F

Description CABLE MOD 8P8C PLUG-PLUG 1'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded

Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 1.00' (304.8mm)
Shielding Unshielded
Color Black
Features -
Style Reverse
 
Additional Resources
Standard Package ? 400

09:20:11 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.50250 $1,001.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback