Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 512-26-4400-WH-0005F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

512-26-4400-WH-0005F

Description CABLE MOD 4P4C PLUG-PLUG 5'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded

Documents & Media
Datasheets 512-26-4400-WH-0005F
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Length 5.00' (1.52m)
Shielding Unshielded
Color White
Features -
Style Reverse
 
Additional Resources
Standard Package ? 400

04:37:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.14000 $456.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback