Add To Favorites
Photo Not Available
510-26-4400-SV-0005F Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.42500 $570.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 510-26-4400-SV-0005F-ND
Copy   510-26-4400-SV-0005F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

510-26-4400-SV-0005F

Copy   510-26-4400-SV-0005F
Description CABLE MOD 4P4C PLUG-PLUG 5'
Copy   CABLE MOD 4P4C PLUG-PLUG 5'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded

Copy   Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Documents & Media
Datasheets 510-26-4400-SV-0005F
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Length 5.00' (1.52m)
Shielding Unshielded
Color Silver
Features -
Style Standard
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

16:54:36 11/16/2018