USD
Favorite

Photo Not Available
3220-10-0300-00-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
100 0.61600 $61.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 1175-1629-ND
  • Minimum Quantity: 1
  • Quantity Available: 299,885 - Immediate
  • Unit Price: $0.74000
  • Tape & Reel (TR)  : 1175-2643-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $0.50400
  • Cut Tape (CT)  : 1175-2643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.81000

3220-10-0300-00-TR

Datasheet
Digi-Key Part Number 1175-2643-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3220-10-0300-00-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Documents & Media
Datasheets 3220-XX-0300-00-TR Drawing
Environmental Information CNC Tech RoHS3 Certificate
Online Catalog 3220 and 3221 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3230-10-0101-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$1.13000 Details
You May Also Be Interested In

3220-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

$0.74000 Details

3220-20-0300-00-TR

CONN HEADER SMD 20POS 1.27MM

CNC Tech

$1.42000 Details

3220-14-0300-00-TR

CONN HEADER SMD 14POS 1.27MM

CNC Tech

$1.16000 Details

3230-10-0101-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$1.13000 Details

ST485EBDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

$1.13000 Details

IRFR6215TRPBF

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

$1.17000 Details
Additional Resources
Standard Package 1
Other Names 1175-2643-6