Photo Not Available
3210-06-002-12-99 Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 3210-06-002-12-99-ND
Copy   3210-06-002-12-99-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3210-06-002-12-99

Copy   3210-06-002-12-99
Description CONN HEADER R/A 6POS 1.27MM
Copy   CONN HEADER R/A 6POS 1.27MM
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)

Copy   Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating -
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180

05:44:03 1/22/2019