Add To Favorites
3132-18-1-0500-010-1-TS 18 AWG Hook-Up Wire 34/0.0071" Violet 300V 50.00' (15.24m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.14000 $25.14
2 23.87000 $47.74
5 22.41600 $112.08
10 21.34800 $213.48
20 20.37800 $407.56
50 19.11640 $955.82
100 18.24300 $1,824.30
200 17.36985 $3,473.97
500 15.04082 $7,520.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CN101V-50-ND
Copy   CN101V-50-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3132-18-1-0500-010-1-TS

Copy   3132-18-1-0500-010-1-TS
Description HOOK-UP STRND 18AWG VIOLET 50'
Copy   HOOK-UP STRND 18AWG VIOLET 50'
Detailed Description

18 AWG Hook-Up Wire 34/0.0071" Violet 300V 50.00' (15.24m)

Copy   18 AWG Hook-Up Wire 34/0.0071" Violet 300V 50.00' (15.24m)
Documents & Media
Datasheets 3132-18-1-0500-0xx-1-TS Datasheet
3132 & 3135 Color Card
Environmental Information RoHS Cert
Featured Product SILICON Rubber Wire
Online Catalog Stranded Hook-Up Wire, Silicone Insulation
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 34/0.0071"
Conductor Material Copper, Tinned
Jacket (Insulation) Material Silicone Rubber
Jacket (Insulation) Diameter 0.079" (2.01mm)
Jacket (Insulation) Thickness 0.015" (0.38mm)
Length 50.00' (15.24m)
Voltage 300V
Operating Temperature -30°C ~ 150°C
Jacket Color Violet
Ratings UL Style 3132
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CN101V-50

20:55:46 1/23/2019