Add To Favorites
3132-18-1-0500-006-1-TS 18 AWG Hook-Up Wire 34/0.0071" Brown 300V 50.00' (15.24m)
Product Overview
Digi-Key Part Number CN101N-50-ND
Copy   CN101N-50-ND
Quantity Available 5
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3132-18-1-0500-006-1-TS

Copy   3132-18-1-0500-006-1-TS
Description HOOK-UP STRND 18AWG 300V BRN 50'
Copy   HOOK-UP STRND 18AWG 300V BRN 50'
Detailed Description

18 AWG Hook-Up Wire 34/0.0071" Brown 300V 50.00' (15.24m)

Copy   18 AWG Hook-Up Wire 34/0.0071" Brown 300V 50.00' (15.24m)
Documents & Media
Datasheets 3132-18-1-0500-0xx-1-TS Datasheet
3132 & 3135 Color Card
Environmental Information RoHS Cert
Featured Product SILICON Rubber Wire
Online Catalog Stranded Hook-Up Wire, Silicone Insulation
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 34/0.0071"
Conductor Material Copper, Tinned
Jacket (Insulation) Material Silicone Rubber
Jacket (Insulation) Diameter 0.079" (2.01mm)
Jacket (Insulation) Thickness 0.015" (0.38mm)
Length 50.00' (15.24m)
Voltage 300V
Operating Temperature -30°C ~ 150°C
Jacket Color Brown
Ratings UL Style 3132
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CN101N-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71
2 21.44500 $42.89
5 19.99000 $99.95
10 18.92200 $189.22
20 17.95200 $359.04
50 16.69040 $834.52
100 15.81710 $1,581.71
200 14.94390 $2,988.78
500 12.61488 $6,307.44

Submit a request for quotation on quantities greater than those displayed.

10:35:50 9/20/2018