USD
Favorite

Photo Not Available
3130-06-0104-00 6 Position Rectangular Socket Connector IDC Gold
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,336 0.18000 $1,140.48

Submit a request for quotation on quantities greater than those displayed.

3130-06-0104-00

Datasheet
Digi-Key Part Number 3130-06-0104-00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3130-06-0104-00
Copy  
Description CONN SOCKET 6POS IDC GOLD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Rectangular Socket Connector IDC Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 6
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Strain Relief
Contact Finish Gold
Contact Finish Thickness Flash
Color -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3110-06-001-13-00

CONN HEADER VERT 6POS 2MM

CNC Tech

$0.36300 Details

3110-06-003-13-00

CONN HEADER SMD 6POS 2MM

CNC Tech

$0.40000 Details
Additional Resources
Standard Package 6,336