USD
Favorite

Photo Not Available
3120-20-0100-00 Connector Header Through Hole 20 position 0.079" (2.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,675 0.39150 $1,438.76

Submit a request for quotation on quantities greater than those displayed.

3120-20-0100-00

Datasheet
Digi-Key Part Number 3120-20-0100-00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3120-20-0100-00
Copy  
Description CONN HEADER VERT 20POS 2MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.224" (5.69mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,675