Add To Favorites
Photo Not Available
3099-18-1-0500-003-1-TS 18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 50.00' (15.24m)
Product Overview
Digi-Key Part Number CN614Y-50-ND
Copy   CN614Y-50-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3099-18-1-0500-003-1-TS

Copy   3099-18-1-0500-003-1-TS
Description HOOK-UP STRND 18AWG 300V YEL 50'
Copy   HOOK-UP STRND 18AWG 300V YEL 50'
Detailed Description

18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 50.00' (15.24m)

Copy   18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 50.00' (15.24m)
Documents & Media
Datasheets 3099-18-1-0500-0xx-1-TS
Color Sample Card for 3099
Environmental Information RoHS Cert
Online Catalog Stranded Hook-Up Wire, Silicone Insulation
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 34/0.0071"
Conductor Material Copper, Tinned
Jacket (Insulation) Material Silicone Rubber
Jacket (Insulation) Diameter 0.112" (2.84mm)
Jacket (Insulation) Thickness 0.031" (0.80mm)
Length 50.00' (15.24m)
Voltage 300V
Operating Temperature -30°C ~ 150°C
Jacket Color Yellow
Ratings UL Style 3099
Features High Temperature, Oil Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CN614Y-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.68000 $24.68
2 22.53000 $45.06
5 20.12400 $100.62
10 18.40400 $184.04
20 16.85600 $337.12
50 15.13600 $756.80
100 13.93210 $1,393.21
200 13.33000 $2,666.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

13:53:36 9/23/2018