Add To Favorites
304-28-14-MC-0250F Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Product Overview
Digi-Key Part Number CN224MC-25-ND
Copy   CN224MC-25-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

304-28-14-MC-0250F

Copy   304-28-14-MC-0250F
Description FLAT RBN CBL MULTI 14 COND 25'
Copy   FLAT RBN CBL MULTI 14 COND 25'
Detailed Description

Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)

Copy   Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Documents & Media
Datasheets MULTICOLOR127
IDC, Flat Ribbon Cable Mating Chart
Environmental Information RoHS Cert
Featured Product Flat Ribbon Cables
Online Catalog Flat Ribbon Cable
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 14
Pitch 0.050" (1.27mm)
Length 25.0' (7.62m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 0.0049"
Shielding Unshielded
Jacket Color Multiple
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 0.700" (17.78mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature 105°C
Ratings UL Style 2651
Features -
Conductor Material Copper, Tinned
Insulation Resistance 100 MOhms
First Conductor Mark -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CN224MC-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.82000 $21.82
2 19.78000 $39.56
4 17.89250 $71.57
10 15.77800 $157.78
20 14.26800 $285.36
40 12.90925 $516.37
100 11.39940 $1,139.94
200 10.34255 $2,068.51
400 9.81410 $3,925.64

Submit a request for quotation on quantities greater than those displayed.

02:56:56 9/20/2018